The Omron E2Q2-N20E3-50 is an inductive proximity sensor module with a sensing distance range of 15 to 50mm. It operates at a maximum supply voltage of 60V and features an NPN output type. The module's operating temperature range is between -25°C and 70°C. It has a response frequency of 150Hz and a hysteresis of 15%. The sensor module is available in a rectangular body style with a connector terminal type and a 3-pin count.
Omron E2Q2-N20E3-50 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO/NC |
| Sensing Distance Range | 15 to 50mm |
| Output Type | NPN |
| Sensing Distance | 20mm |
| Max Operating Supply Voltage | 60V |
| DC Supply Voltage | 10 to 60V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 150Hz |
| Hysteresis | 15% |
| Body Style | Rectangular |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2Q2-N20E3-50 to view detailed technical specifications.
No datasheet is available for this part.