Omron E2Q2-N30MF3-H technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Frequency | 100Hz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | E2Q |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2Q2-N30MF3-H to view detailed technical specifications.
No datasheet is available for this part.