Omron E2Q2-N30MY4-H technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 40mm |
| Length | 118mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 20Hz |
| RoHS Compliant | No |
| Sensing Distance | 1.181inch |
| Sensing Method | Inductive |
| Series | E2Q |
| Shielding | Unshielded |
| Switching Current | 500mA |
| Termination | Connector |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2Q2-N30MY4-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
