Omron E2Q2-N30MY4-U technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 40mm |
| Height | 118mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Cable, Screw |
| Operating Supply Current | 500mA |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 20Hz |
| Sensing Distance | 30mm |
| Sensing Method | Inductive |
| Series | E2Q |
| Shielding | Unshielded |
| Switching Current | 10mA |
| Termination | Connector |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2Q2-N30MY4-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.