Omron E2Q5-N40ME1-M1 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 150Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 1.575inch |
| Sensing Method | Inductive |
| Series | E2Q |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2Q5-N40ME1-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.