
Proximity Sensor Inductive NO PNP 1.5cm 10V to 30VDC 3-Pin
Omron E2QW-N15B1-M1 technical specifications.
| Body Material | Metal |
| Package/Case | Module |
| Height | 69.1mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 150Hz |
| Sensing Distance | 0.591inch |
| Sensing Method | Inductive |
| Series | E2Q |
| Shielding | Shielded |
| Termination | Connector |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2QW-N15B1-M1 to view detailed technical specifications.
No datasheet is available for this part.