Omron E2QW-N35MT1-M4 technical specifications.
| Body Material | Metal |
| Package/Case | Module |
| Height | 69.1mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 10Hz |
| Sensing Distance | 1.378inch |
| Sensing Method | Inductive |
| Series | E2Q |
| Shielding | Unshielded |
| Termination | Connector |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2QW-N35MT1-M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
