Omron E2R-A01 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 27.6V |
| Min Supply Voltage | 10.8V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP50 |
| Response Frequency | 5kHz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2R |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2R-A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
