The Omron E2S-Q15B 1M is an inductive proximity sensor module with a sensing distance range of less than 2 inches. It operates on a DC supply voltage of 10 to 30V and features a PNP output type. The module has a rectangular body style and pre-wire terminal type. It can operate in temperatures ranging from -25 to 70 degrees Celsius.
Omron E2S-Q15B 1M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | <2mm |
| Output Type | PNP |
| Sensing Distance | 1.6mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Hysteresis | 10% |
| Body Style | Rectangular |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2S-Q15B 1M to view detailed technical specifications.
No datasheet is available for this part.