Omron E2S-Q161M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Frequency | 1kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.063inch |
| Sensing Method | Inductive |
| Series | E2S |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2S-Q161M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
