
General purpose inductive proximity sensor with a 2.5mm sensing distance. Features a PNP normally open output configuration and a maximum switching current of 50mA. Operates with a supply voltage range of 10V to 30V, typically 24V, and offers a response frequency of 1kHz. Constructed with a plastic body and a module package, it measures 25.1mm in length, 8.9mm in width, and 8.4mm in height. Rated IP67 for environmental protection, it mounts via brackets or screws and utilizes connector termination.
Omron E2SQ251M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 8.4mm |
| Height | 8.4mm |
| Length | 25.1mm |
| Load Current | 50mA |
| Max Frequency | 1kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 2.5mm |
| Sensing Method | Inductive |
| Series | E2S |
| Shielding | Unshielded |
| Switching Current | 50mA |
| Termination | Connector |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2SQ251M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
