Omron E2SS-MB1-M1J 0.3M technical specifications.
| Category | Cylinder Sensor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2SS-MB1-M1J 0.3M to view detailed technical specifications.
No datasheet is available for this part.