
Inductive proximity sensor with a 1.6mm sensing distance and 1kHz response frequency. Features a plastic body, module package, and cable lead termination. Operates on 10-30VDC with a maximum switching current of 50mA. Rated IP67 for environmental protection, with dimensions of 20mm length, 6.4mm width, and 7.9mm depth. Suitable for operating temperatures from -25°C to 70°C.
Omron E2SW111M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 7.9mm |
| Height | 5.9mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1kHz |
| Sensing Distance | 1.6mm |
| Sensing Method | Inductive |
| Series | E2S |
| Shielding | Unshielded |
| Switching Current | 50mA |
| Termination | Cable Leads |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2SW111M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
