
Inductive proximity sensor with a 1.6mm sensing distance and NPN output configuration. Features a plastic body, module package, and cable lead termination. Operates with a 10-30VDC supply voltage and offers a maximum switching current of 50mA. Rated IP67 for environmental protection, this unshielded sensor has a response frequency of 1kHz and a temperature range of -25°C to 70°C. Dimensions are 25.1mm length, 6.4mm width, and 7.9mm depth, with a height of 5.9mm.
Omron E2SW131M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 7.9mm |
| Height | 5.9mm |
| Length | 25.1mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1kHz |
| Sensing Distance | 1.6mm |
| Sensing Method | Inductive |
| Series | E2S |
| Shielding | Unshielded |
| Switching Current | 50mA |
| Termination | Cable Leads |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2SW131M to view detailed technical specifications.
No datasheet is available for this part.
