Omron E2V-X8C1-M1 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Frequency | 40Hz |
| Sensing Method | Inductive |
| Series | E2V |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2V-X8C1-M1 to view detailed technical specifications.
No datasheet is available for this part.