Omron E32-DC200 technical specifications.
| Lead Free | Lead Free |
| Lead Length | 2m |
| Length | 17mm |
| Material | Polyethylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 20.06mm |
| Sensing Method | Optical |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-DC200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
