Omron E32-T61-S 0.3M technical specifications.
| Type | Thru-beam |
| Maximum Sensing Distance | 0.6m |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 350°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E32-T61-S 0.3M to view detailed technical specifications.
No datasheet is available for this part.