Omron E3A2-10M4T technical specifications.
| Mount | Through Hole |
| Output Configuration | RELAY |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Distance | 10m |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3A2-10M4T to view detailed technical specifications.
No datasheet is available for this part.