Omron E3A2-R3M4 technical specifications.
| Output Configuration | RELAY |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3A2-R3M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
