Omron E3B2-R7M4-US technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Height | 90.4mm |
| Length | 80.3mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Output Configuration | RELAY |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Response Time | 30ms |
| RoHS Compliant | No |
| Sensing Distance | 5m |
| Weight | 230g |
| Width | 36.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3B2-R7M4-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
