Omron E3B2-R7M4D-US technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3B2-R7M4D-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.