Omron E3B2D2M4USN technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic, Polymethylmethacrylate |
| Height | 90.4mm |
| Length | 80.3mm |
| Output Configuration | RELAY |
| Output Type | RELAY |
| Package Quantity | 1 |
| Power Consumption | 1.5W |
| Response Time | 30ms |
| Sensing Distance | 3m |
| Weight | 201g |
| Width | 36.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3B2D2M4USN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
