Omron E3C-DS10 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP64 |
| RoHS Compliant | Yes |
| Sensing Distance | 3.937inch |
| Series | E3C |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3C-DS10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
