Omron E3C-GF4 technical specifications.
| Amplifier Type | STANDARD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Brackets |
| Operating Supply Current | 50mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | E3C |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3C-GF4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.