Omron E3C-LR112M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Ratings | IP40 |
| Sensing Distance | 7m |
| Series | E3C |
| RoHS | Compliant |
Download the complete datasheet for Omron E3C-LR112M to view detailed technical specifications.
No datasheet is available for this part.