
Omron E3C-LS3R-01 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP50 |
| Sensing Distance | 1.181inch |
| Series | E3C |
| RoHS | Compliant |
Download the complete datasheet for Omron E3C-LS3R-01 to view detailed technical specifications.
No datasheet is available for this part.
