Omron E3C-S50 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP64, IP60 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 19.685inch |
| Series | E3C |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3C-S50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
