Omron E3CVS3R technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP64 |
| Sensing Distance | 1.181inch |
| Series | E3C |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Omron E3CVS3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.