Omron E3F2-3Z2 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Output Configuration | Dark-On |
| Output Current | 200mA |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Time | 30ms |
| RoHS Compliant | Yes |
| Sensing Distance | 118.11inch |
| Series | E3F2 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3F2-3Z2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
