Omron E3F2-7B4-C technical specifications.
| Type | Thru-beam |
| Maximum Sensing Distance | 7m |
| Output Type | PNP |
| Shock Rating | 50G |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3F2-7B4-C to view detailed technical specifications.
No datasheet is available for this part.