The Omron E3F2-7DC4 2M is a thru-beam photoelectric sensor with an infrared light source and a maximum sensing distance of 7 meters. It features an NPN output type and can operate at supply voltages up to 30VDC. The sensor is rated for operation between -25°C and 55°C and has a shock rating of 50. It has a 4-pin package.
Omron E3F2-7DC4 2M technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 7m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3F2-7DC4 2M to view detailed technical specifications.
No datasheet is available for this part.