The Omron E3F2-DS10B4-C is a diffuse type infrared photoelectric sensor with a maximum sensing distance of 1 meter. It operates within a temperature range of -25°C to 55°C and has a maximum operating supply voltage of 30VDC. The sensor features a PNP output switching mode that is triggered by light ON or dark ON switching. It has a shock rating of 50 and is suitable for various applications.
Omron E3F2-DS10B4-C technical specifications.
| Type | Diffuse |
| Light Source | Infrared |
| Maximum Sensing Distance | 1m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3F2-DS10B4-C to view detailed technical specifications.
No datasheet is available for this part.