The Omron E3F2-DS10B4-M 2M is a diffuse-reflective photoelectric sensor with an infrared light source. It has a maximum sensing distance of 0.1 meters and an output type of PNP. The sensor can operate within a temperature range of -25 to 55 degrees Celsius and is powered by a maximum of 30VDC. It features a shock rating of 50 and switching mode of light ON/dark ON.
Omron E3F2-DS10B4-M 2M technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.1m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3F2-DS10B4-M 2M to view detailed technical specifications.
No datasheet is available for this part.