Omron E3F2-LS10B4-S 2M technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.1m |
| Output Type | PNP |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
Download the complete datasheet for Omron E3F2-LS10B4-S 2M to view detailed technical specifications.
No datasheet is available for this part.