
Omron E3F2-R2RB4-M1-S technical specifications.
| Operating Supply Current | 30mA |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Distance | 2m |
| Series | E3F2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-R2RB4-M1-S to view detailed technical specifications.
No datasheet is available for this part.
