The Omron E3F2-R2Z2-E 2M is an infrared retro-reflective sensor with a maximum sensing distance of 2 meters. It operates within a temperature range of -25 to 55 degrees Celsius and can withstand up to 50g of shock. This 2-pin device has a maximum operating supply voltage of 240VAC and is suitable for use in applications requiring dark-on switching mode.
Omron E3F2-R2Z2-E 2M technical specifications.
| Type | Retro-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 2m |
| Shock Rating | 50G |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 240VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E3F2-R2Z2-E 2M to view detailed technical specifications.
No datasheet is available for this part.