Omron E3FA-BP12 2M technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 41 |
| Package Width (mm) | 16.6 |
| Package Height (mm) | 15 |
| Mounting | Panel |
| Type | Transparent Detected with P-Opaquing Function |
| Light Source | Red LED |
| Maximum Sensing Distance | 2m |
| Output Type | PNP Open Collector |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E3FA-BP12 2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.