Omron E3FS-10B4 2M technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 10m |
| Output Type | PNP |
| Shock Rating | 10G |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 26.4VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
Download the complete datasheet for Omron E3FS-10B4 2M to view detailed technical specifications.
No datasheet is available for this part.