Omron E3G-MR19-G technical specifications.
| Material | Polybutylene |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 12V |
| Power Consumption | 2W |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Omron E3G-MR19-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.