Omron E3GL77 technical specifications.
| Height | 68.5mm |
| Length | 47.8mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 5ms |
| Sensing Distance | 2m |
| Series | E3G |
| Termination | Connector |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3GL77 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.