Omron E3H2-R2C4M 2M technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 59 |
| Cage Code | SDM04 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Omron E3H2-R2C4M 2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.