Omron E3H2-T2B2S 2M technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 49 |
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 2m |
| Output Type | PNP |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Cage Code | SDM04 |
| HTS Code | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Omron E3H2-T2B2S 2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.