Omron E3HS-DS5E1 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP65 |
| Response Time | 3ms |
| Sensing Distance | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3HS-DS5E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.