Omron E3JK-5L-N 2M technical specifications.
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E3JK-5L-N 2M to view detailed technical specifications.
No datasheet is available for this part.