Omron E3JK-DS30M1-US technical specifications.
| Approvals | UL |
| Body Material | Plastic |
| Height | 50mm |
| Length | 50mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 12V |
| Mount | Brackets, Screw |
| Output Configuration | Light-On |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP64 |
| Response Time | 30ms |
| Sensing Distance | 300mm |
| Series | E3JK |
| Weight | 142g |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3JK-DS30M1-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
