Omron E3JK-DS30M2 2M technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.3m |
| Output Type | DC SSR |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 240VAC|240VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E3JK-DS30M2 2M to view detailed technical specifications.
No datasheet is available for this part.