
Omron E3JK-DS30M2-US technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP64 |
| Response Time | 30ms |
| Sensing Distance | 11.811inch |
| Series | E3JK |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3JK-DS30M2-US to view detailed technical specifications.
No datasheet is available for this part.
