Omron E3JK-R2H1-G technical specifications.
| Mount | Brackets, Vertical |
| Output Configuration | Light-On |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Distance | 98.425inch |
| Series | E3JK |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3JK-R2H1-G to view detailed technical specifications.
No datasheet is available for this part.