Omron E3JK-R2R3 technical specifications.
| Lead Length | 2m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 12V |
| Reach SVHC Compliant | No |
| Response Time | 30ms |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3JK-R2R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
