Omron E3JM-10M4-G-N technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Time | 30ms |
| Sensing Distance | 393.7inch |
| Series | E3JM |
| RoHS | Compliant |
Download the complete datasheet for Omron E3JM-10M4-G-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.